onsemi NCP57302DSADJG, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.24 → 13 V 5-Pin, D2PAK

Image representative of range

Stock information currently inaccessible
RS Stock No.:
124-5367
Mfr. Part No.:
NCP57302DSADJR4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Output Voltage

1.24 → 13 V

Number of Outputs

1

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±2.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Pin Count

5

Reference Voltage

1.24V

Output Type

Adjustable

Dimensions

10.236 x 9.347 x 4.572mm

Height

4.572mm

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

13.5 V

Length

10.24mm

Width

9.347mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy