ON Semiconductor, 1.2 → 37 V Linear Voltage Regulator, 100mA, 1-Channel, Adjustable 3-Pin, TO-92 LM317LZ
- RS Stock No.:
- 124-1350
- Mfr. Part No.:
- LM317LZ
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 124-1350
- Mfr. Part No.:
- LM317LZ
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 100mA | |
| Output Voltage | 1.2 → 37 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 25 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Reference Voltage | 1.25V | |
| Output Type | Adjustable | |
| Dimensions | 4.58 x 3.86 x 4.58mm | |
| Height | 4.58mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 3.86mm | |
| Length | 4.58mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Output Voltage 1.2 → 37 V | ||
Number of Outputs 1 | ||
Line Regulation 0.04 %/V | ||
Load Regulation 25 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Reference Voltage 1.25V | ||
Output Type Adjustable | ||
Dimensions 4.58 x 3.86 x 4.58mm | ||
Height 4.58mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 3.86mm | ||
Length 4.58mm | ||
- COO (Country of Origin):
- CN
