ON Semiconductor, 1.2 V Linear Voltage Regulator, 500mA, 1-Channel, Adjustable, ±0.8% 4-Pin, XDFN NCV8177BMX120TCG
- RS Stock No.:
- 123-8850
- Mfr. Part No.:
- NCV8177BMX120TCG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 123-8850
- Mfr. Part No.:
- NCV8177BMX120TCG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 500mA | |
| Output Voltage | 1.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.15 %/V | |
| Accuracy | ±0.8% | |
| Load Regulation | 10 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | XDFN | |
| Quiescent Current | 0.06mA | |
| Pin Count | 4 | |
| Output Type | Adjustable | |
| Dimensions | 1 x 1 x 0.38mm | |
| Minimum Input Voltage | 1.6 V | |
| Height | 0.38mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Length | 1mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 500mA | ||
Output Voltage 1.2 V | ||
Number of Outputs 1 | ||
Line Regulation 0.15 %/V | ||
Accuracy ±0.8% | ||
Load Regulation 10 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type XDFN | ||
Quiescent Current 0.06mA | ||
Pin Count 4 | ||
Output Type Adjustable | ||
Dimensions 1 x 1 x 0.38mm | ||
Minimum Input Voltage 1.6 V | ||
Height 0.38mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Length 1mm | ||
Width 1mm | ||
