ON Semiconductor NCV8154MTW180280TCG, Dual LDO Regulator, 300mA, 1.8 V, 2.8 V, ±3% 6-Pin, WDFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
123-8843
Mfr. Part No.:
NCV8154MTW180280TCG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

300mA

Output Voltage

1.8 V, 2.8 V

Number of Outputs

2

Line Regulation

0.2 %/V

Accuracy

±3%

Load Regulation

45 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.055mA

Package Type

WDFN

Pin Count

6

Output Type

Fixed

Dimensions

1.5 x 1.5 x 0.75mm

Minimum Operating Temperature

-40 °C

Height

0.75mm

Minimum Input Voltage

1.9 V

Maximum Input Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Length

1.5mm

Width

1.5mm