Renesas Electronics ISL91107IINZ-T7A, 1 Buck Boost Switching, Buck Boost Regulator 2A, 3.3 V, 2.75 MHz 15-Pin, WLCSP
- RS Stock No.:
- 123-0966
- Mfr. Part No.:
- ISL91107IINZ-T7A
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 123-0966
- Mfr. Part No.:
- ISL91107IINZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Function | Buck-Boost | |
| Maximum Output Current | 2A | |
| Regulator Type | Buck Boost Switching | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 15 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 2.75 MHz | |
| Switching Regulator | Yes | |
| Dimensions | 2.15 x 1.51 x 0.3mm | |
| Height | 0.3mm | |
| Minimum Input Voltage | 1.8 V | |
| Maximum Input Voltage | 5.5 V | |
| Width | 1.51mm | |
| Length | 2.15mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Function Buck-Boost | ||
Maximum Output Current 2A | ||
Regulator Type Buck Boost Switching | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 15 | ||
Output Type Fixed | ||
Maximum Switching Frequency 2.75 MHz | ||
Switching Regulator Yes | ||
Dimensions 2.15 x 1.51 x 0.3mm | ||
Height 0.3mm | ||
Minimum Input Voltage 1.8 V | ||
Maximum Input Voltage 5.5 V | ||
Width 1.51mm | ||
Length 2.15mm | ||
- COO (Country of Origin):
- TW
