DiodesZetex AP2210K-ADJTRG1, LDO Regulator, 300mA Adjustable, 1.25 → 12 V, ±2% 5-Pin, SOT-23
- RS Stock No.:
- 122-3363
- Mfr. Part No.:
- AP2210K-ADJTRG1
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 122-3363
- Mfr. Part No.:
- AP2210K-ADJTRG1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.25 → 12 V | |
| Line Regulation | 12 mV | |
| Load Regulation | 30 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 100µA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 3.02 x 1.7 x 1.3mm | |
| Height | 1.3mm | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 13.2 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3.02mm | |
| Width | 1.7mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.25 → 12 V | ||
Line Regulation 12 mV | ||
Load Regulation 30 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 100µA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 3.02 x 1.7 x 1.3mm | ||
Height 1.3mm | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 13.2 V | ||
Maximum Operating Temperature +125 °C | ||
Length 3.02mm | ||
Width 1.7mm | ||
- COO (Country of Origin):
- CN
