DiodesZetex AP2204MP-ADJTRG1, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1.24 → 22 V 8-Pin, PSOP

Stock information currently inaccessible
RS Stock No.:
122-3361
Mfr. Part No.:
AP2204MP-ADJTRG1
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

1.24 → 22 V

Line Regulation

0.05 %

Load Regulation

0.5 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

PSOP

Quiescent Current

50µA

Reference Voltage

1.24V

Pin Count

8

Output Type

Adjustable

Dimensions

5.1 x 4 x 1.55mm

Minimum Input Voltage

2.3 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

24 V

Maximum Operating Temperature

+85 °C

Height

1.55mm

Length

5.1mm

Width

4mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy