DiodesZetex AP78L12YG-13, 1 Linear Voltage, Voltage Regulator 100mA, 12 V 3-Pin, SOT-89

Stock information currently inaccessible
RS Stock No.:
122-0618
Mfr. Part No.:
AP78L12YG-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

12 V

Line Regulation

180 mV

Load Regulation

100 mV

Accuracy

±5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-89

Quiescent Current

5mA

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 3.05 x 1.6mm

Minimum Input Voltage

14.5 V

Minimum Operating Temperature

-20 °C

Height

1.6mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

27 V

Length

4.6mm

Width

3.05mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy