ON Semiconductor NCP3335ADM330R2G, Dual LDO Regulator, 800mA, 3.3 V, ±0.9% 8-Pin, MSOP
- RS Stock No.:
- 122-0163
- Mfr. Part No.:
- NCP3335ADM330R2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-0163
- Mfr. Part No.:
- NCP3335ADM330R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 800mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 2 | |
| Line Regulation | 0.04 mV/V | |
| Load Regulation | 0.04 mV/mA | |
| Accuracy | ±0.9% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Reference Voltage | 1.269V | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | -0.3 V | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 16 V | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 800mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 2 | ||
Line Regulation 0.04 mV/V | ||
Load Regulation 0.04 mV/mA | ||
Accuracy ±0.9% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Reference Voltage 1.269V | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage -0.3 V | ||
Height 0.95mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 16 V | ||
Width 3.1mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- MY
