ON Semiconductor NCP694DSAN33T1G, Dual LDO Regulator, 1A, 3.3 V 6-Pin, HSON

Stock information currently inaccessible
RS Stock No.:
122-0113
Mfr. Part No.:
NCP694DSAN33T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Output Voltage

3.3 V

Number of Outputs

2

Line Regulation

0.2 %/V

Load Regulation

15 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

HSON

Pin Count

6

Reference Voltage

1V

Output Type

Fixed

Dimensions

2.9 x 2.8 x 0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

0.75mm

Minimum Input Voltage

1.4 V

Maximum Input Voltage

6 V

Width

2.8mm

Length

2.9mm

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy