ON Semiconductor LA5797MC-BH, Charge Pump Charge Pump, Step Up 5mA 168 kHz, 28 V 8-Pin, SOIC
- RS Stock No.:
- 121-9898
- Mfr. Part No.:
- LA5797MC-BH
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 121-9898
- Mfr. Part No.:
- LA5797MC-BH
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 5mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 168 kHz | |
| Dimensions | 4.9 x 3.9 x 1.57mm | |
| Height | 1.57mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 5mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Switching Frequency 168 kHz | ||
Dimensions 4.9 x 3.9 x 1.57mm | ||
Height 1.57mm | ||
Maximum Operating Temperature +150 °C | ||
Width 3.9mm | ||
Length 4.9mm | ||
- COO (Country of Origin):
- PH
