ON Semiconductor, 0.75 mV Termination Regulator, 1-Channel, Adjustable 10-Pin, DFN NCP51402MNTXG
- RS Stock No.:
- 121-7885
- Mfr. Part No.:
- NCP51402MNTXG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 121-7885
- Mfr. Part No.:
- NCP51402MNTXG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Output Voltage | 0.75 mV | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Reference Voltage | 1.8V | |
| Output Type | Adjustable | |
| Power Rating | 1.92W | |
| Dimensions | 3 x 3 x 0.95mm | |
| Minimum Input Voltage | 2.37 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.95mm | |
| Maximum Input Voltage | 5.5 V | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Output Voltage 0.75 mV | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DFN | ||
Pin Count 10 | ||
Reference Voltage 1.8V | ||
Output Type Adjustable | ||
Power Rating 1.92W | ||
Dimensions 3 x 3 x 0.95mm | ||
Minimum Input Voltage 2.37 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 0.95mm | ||
Maximum Input Voltage 5.5 V | ||
Width 3mm | ||
Length 3mm | ||
- COO (Country of Origin):
- MY
