ON Semiconductor NCV8535MN330R2G, LDO Regulator, 500mA, 3.3 V, ±1.5% 10-Pin, DFN

Stock information currently inaccessible
RS Stock No.:
121-6518
Mfr. Part No.:
NCV8535MN330R2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.04 mV/V

Accuracy

±1.5%

Load Regulation

0.04 mV/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Reference Voltage

1.25V

Pin Count

10

Output Type

Fixed

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

12 V

Minimum Input Voltage

2.9 V

Height

0.95mm

Minimum Operating Temperature

-40 °C

Width

3mm

Length

3mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy