Infineon TLE4253EXUMA1, LDO Tracking Regulator, 600mA Tracking, 2 V 8-Pin, DSO

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
110-7719
Mfr. Part No.:
TLE4253EXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Output Current

600mA

Output Voltage

2 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

10 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DSO

Quiescent Current

150µA

Pin Count

8

Output Type

Tracking

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

3.5 V

Maximum Input Voltage

40 V

Height

1.45mm

Minimum Operating Temperature

-40 °C

Width

3.9mm

Length

4.9mm