Infineon TLE4296GV33HTSA1, LDO Regulator, 30mA, 3.3 V, 4% 4+Tab-Pin, SCT-595

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-7114
Mfr. Part No.:
TLE4296GV33HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Output Current

30mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

20 mV

Load Regulation

20 mV

Accuracy

4%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SCT-595

Quiescent Current

5µA

Pin Count

4+Tab

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1mm

Maximum Input Voltage

45 V

Height

1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4 V

Length

2.9mm

Width

1.6mm