STMicroelectronics L6932D1.2TR, LDO Regulator, 2.7A, 1.2 V, 1% 8-Pin, SOIC
- RS Stock No.:
- 110-6599
- Mfr. Part No.:
- L6932D1.2TR
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 110-6599
- Mfr. Part No.:
- L6932D1.2TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 2.7A | |
| Output Voltage | 1.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 5 mV | |
| Load Regulation | 15 mV | |
| Accuracy | 1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.4mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reference Voltage | 1.25V | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.65mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 14 V | |
| Height | 1.65mm | |
| Minimum Input Voltage | 2 V | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 2.7A | ||
Output Voltage 1.2 V | ||
Number of Outputs 1 | ||
Line Regulation 5 mV | ||
Load Regulation 15 mV | ||
Accuracy 1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.4mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reference Voltage 1.25V | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.65mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 14 V | ||
Height 1.65mm | ||
Minimum Input Voltage 2 V | ||
Width 4mm | ||
Length 5mm | ||
