STMicroelectronics STLQ015M28R, LDO Regulator, 150mA, 2.8 V, ±3% 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
110-6572
Mfr. Part No.:
STLQ015M28R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

150mA

Output Voltage

2.8 V

Number of Outputs

1

Line Regulation

±0.01 %/V

Accuracy

±3%

Load Regulation

±0.002 %/mA

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

2.4µA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.95 x 1.6 x 1.3mm

Minimum Input Voltage

1.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

1.3mm

Maximum Input Voltage

5.5 V

Length

2.95mm

Width

1.6mm