Texas Instruments LP3961EMP-1.8/NOPB, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 5+Tab-Pin, SOT-223

Stock information currently inaccessible
RS Stock No.:
102-5761
Mfr. Part No.:
LP3961EMP-1.8/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

800mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.02 %

Load Regulation

0.02 %

Accuracy

±1.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 3.56 x 1.6mm

Maximum Input Voltage

7 V

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Height

1.6mm

Minimum Operating Temperature

-40 °C

Width

3.56mm

Length

6.5mm