Texas Instruments LM317HVT/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 57 V 3-Pin, TO-220
- RS Stock No.:
- 102-5703
- Mfr. Part No.:
- LM317HVT/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 102-5703
- Mfr. Part No.:
- LM317HVT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 57 V | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 0.5 % | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Reference Voltage | 1.3V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Power Rating | 20W | |
| Dimensions | 10.16 x 4.7 x 8.89mm | |
| Height | 8.89mm | |
| Maximum Input Voltage | 60 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Input Voltage | 4.2 V | |
| Length | 10.16mm | |
| Width | 4.7mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 57 V | ||
Line Regulation 0.04 %/V | ||
Load Regulation 0.5 % | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Reference Voltage 1.3V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Power Rating 20W | ||
Dimensions 10.16 x 4.7 x 8.89mm | ||
Height 8.89mm | ||
Maximum Input Voltage 60 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Input Voltage 4.2 V | ||
Length 10.16mm | ||
Width 4.7mm | ||
