Texas Instruments LM2940T-8.0/NOPB, LDO Regulator, 1A, 8 V 3-Pin, TO-220
- RS Stock No.:
- 102-5702
- Mfr. Part No.:
- LM2940T-8.0/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 102-5702
- Mfr. Part No.:
- LM2940T-8.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 8 V | |
| Line Regulation | 80 mV | |
| Load Regulation | 80 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 4.7 x 8.89mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 9.4 V | |
| Maximum Input Voltage | 26 V | |
| Height | 8.89mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.16mm | |
| Width | 4.7mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 8 V | ||
Line Regulation 80 mV | ||
Load Regulation 80 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 4.7 x 8.89mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 9.4 V | ||
Maximum Input Voltage 26 V | ||
Height 8.89mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10.16mm | ||
Width 4.7mm | ||
