Texas Instruments, 1.2 → 37 V Linear Voltage Regulator, 1A, 1-Channel, Adjustable 3+Tab-Pin, SOT-223

Stock information currently inaccessible
RS Stock No.:
100-3966
Mfr. Part No.:
LM317EMP/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

1.2 → 37 V

Line Regulation

0.04 %/V

Load Regulation

0.5 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3+Tab

Reference Voltage

1.25V

Output Type

Adjustable

Dimensions

6.5 x 3.56 x 1.6mm

Minimum Operating Temperature

0 °C

Height

1.6mm

Maximum Input Voltage

40 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

4.2 V

Length

6.5mm

Width

3.56mm