DiodesZetex AP3441SHE-7B, 1-Channel Buck, Voltage Regulator, 3 A, 600mV 1 MHz, UDFN-8 8-Pin
- RS Stock No.:
- 719-508
- Mfr. Part No.:
- AP3441SHE-7B
- Brand:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
£339.00
(exc. VAT)
£408.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,000 unit(s) ready to ship
- Plus 3,000 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.113 | £339.00 |
*price indicative
- RS Stock No.:
- 719-508
- Mfr. Part No.:
- AP3441SHE-7B
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck | |
| Number of Outputs | 1 | |
| Output Voltage | 600mV | |
| Switching Frequency | 1MHz | |
| Mount Type | Surface | |
| Package Type | UDFN-8 | |
| Quiescent Current | 55μA | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Output Type | Current, Voltage | |
| Height | 600μm | |
| Width | 2.075mm | |
| Length | 2.075mm | |
| Series | AP3441/L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Regulator Type Buck | ||
Number of Outputs 1 | ||
Output Voltage 600mV | ||
Switching Frequency 1MHz | ||
Mount Type Surface | ||
Package Type UDFN-8 | ||
Quiescent Current 55μA | ||
Output Current 3A | ||
Pin Count 8 | ||
Output Type Current, Voltage | ||
Height 600μm | ||
Width 2.075mm | ||
Length 2.075mm | ||
Series AP3441/L | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 3A step-down DC to DC buck converter designed to provide efficient voltage regulation across a diverse range of power sources. Optimised for 3A output current while maintaining a low no-load quiescent current of just 55μA, it accommodates input voltages between 2.7V to 5.5V, making it suitable for battery-powered applications. The device features an internal power switch and synchronous rectification that enhances efficiency whilst minimising the need for external components. This device is particularly beneficial in high output voltage applications where a low dropout voltage is essential, ensuring reliable performance even at light loads.
Supported input voltage range from 2.7V to 5.5V, making it versatile for various power sources
Adjustable output voltage capability from 0.6V to the input voltage, catering to diverse application needs
No external compensation components required, simplifying design and reducing footprint
Includes robust protection features such as short-circuit and over-temperature protection for enhanced reliability
Synchronous rectification ensures improved efficiency by reducing power loss
Incorporates under-voltage lockout to prevent deep battery discharge
Low shutdown current of less than 1μA aids in energy conservation during idle states
Related links
- DiodesZetex AP3441SHE-7B Voltage Regulator 600mV 1 MHz, UDFN-8 8-Pin
- DiodesZetex AP63203WU-7 Voltage Regulator 3.3V 1.1 MHz, TSOT-26 6-Pin
- Texas Instruments TPS79801QDGNRQ1 Voltage Regulator 5V, HVSSOP 8-Pin
- Microchip LM2574-12YN Voltage Regulator 37V 52 kHz, PDIP 8-Pin
- Microchip LM2574-3.3YN Voltage Regulator 37V 52 kHz, 8-Pin PDIP 8-Pin
- Microchip MIC23250-AAYMT-TR Boost 400 mA UDFN 10-Pin
- DiodesZetex AP63201WU-7 Voltage Regulator 3.3V 500 kHz, TSOT-26 6-Pin
- Texas Instruments TPS563209DDCR Voltage Regulator 760 mV SOT-23-THIN 6-Pin
