National Semiconductor LM317T, Linear Voltage Regulator
- RS Stock No.:
- 631-317
- Mfr. Part No.:
- LM317T
- Brand:
- National Semiconductor
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.79
(exc. VAT)
£2.15
(inc. VAT)
- RS Stock No.:
- 631-317
- Mfr. Part No.:
- LM317T
- Brand:
- National Semiconductor
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | National Semiconductor | |
| Product Type | Linear Voltage Regulator | |
| Series | LM317 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand National Semiconductor | ||
Product Type Linear Voltage Regulator | ||
Series LM317 | ||
Maximum Operating Temperature 125°C | ||
Non Compliant
This linear regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. The current limit is constant with temperature, it also features short circuit protection output.
Applications
Automotive
Power Management
LED Lighting
LM117/LM317 Adjustable Voltage Regulators
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.
Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments TPS73230DBVT, Linear Voltage Regulator
- Texas Instruments LM2931M-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments LM2937ET-10/NOPB, Linear Voltage Regulator
- Texas Instruments LM9076S-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator
- STMicroelectronics Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics LM317T Voltage Regulator 37V, TO-220 3-Pin
- Texas Instruments TPS7A0533PDBVT, Linear Voltage Regulator 5.5V

