Toshiba TA4808BF(T6L1,NQ), LDO Regulator, 1A, 8 V, ±3% 3-Pin, HSOP
- RS Stock No.:
- 580-789
- Mfr. Part No.:
- TA4808BF(T6L1,NQ)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 580-789
- Mfr. Part No.:
- TA4808BF(T6L1,NQ)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 mV | |
| Accuracy | ±3% | |
| Load Regulation | 30 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | HSOP | |
| Quiescent Current | 0.9mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 1W | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Maximum Input Voltage | 16 V | |
| Height | 2.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.5mm | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 8 V | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Accuracy ±3% | ||
Load Regulation 30 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type HSOP | ||
Quiescent Current 0.9mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 1W | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Maximum Input Voltage 16 V | ||
Height 2.3mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 6.5mm | ||
Width 5.5mm | ||
