ON Semiconductor, 15 V Linear Voltage Regulator, 700mA, 1-Channel 3-Pin, TO-220 MC78M15CTG

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

£21.70

(exc. VAT)

£26.04

(inc. VAT)

RS Stock No.:
463-587
Mfr. Part No.:
MC78M15CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

700mA

Output Voltage

15 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

300 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 9.28mm

Maximum Input Voltage

35 V

Height

9.28mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Width

4.82mm

Length

10.28mm

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor


The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor