Texas Instruments LP2954IM/NOPB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 1.23 → 29 V 8-Pin, SOIC
- RS Stock No.:
- 460-954
- Mfr. Part No.:
- LP2954IM/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 460-954
- Mfr. Part No.:
- LP2954IM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 250mA | |
| Output Voltage | 1.23 → 29 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.2 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reference Voltage | 1.255V | |
| Output Type | Adjustable | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.45mm | |
| Minimum Input Voltage | -20 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 30 V | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 250mA | ||
Output Voltage 1.23 → 29 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Load Regulation 0.2 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reference Voltage 1.255V | ||
Output Type Adjustable | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.45mm | ||
Minimum Input Voltage -20 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 30 V | ||
Length 4.9mm | ||
Width 3.9mm | ||
