Texas Instruments LM2940CS-9.0/NOPB, LDO Regulator, 1A, 9 V 3-Pin, D2PAK
- RS Stock No.:
- 460-847
- Mfr. Part No.:
- LM2940CS-9.0/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 460-847
- Mfr. Part No.:
- LM2940CS-9.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Output Voltage | 9 V | |
| Number of Outputs | 1 | |
| Line Regulation | 90 mV | |
| Load Regulation | 90 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Maximum Input Voltage | 26 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Input Voltage | 10.5 V | |
| Height | 4.57mm | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Output Voltage 9 V | ||
Number of Outputs 1 | ||
Line Regulation 90 mV | ||
Load Regulation 90 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK (TO-263) | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Maximum Input Voltage 26 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Input Voltage 10.5 V | ||
Height 4.57mm | ||
Width 8.64mm | ||
Length 10.16mm | ||
