Texas Instruments LM2990S-15/NOPB, LDO Regulator, 1A, -15 V, ±5% 3-Pin, D2PAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
460-594
Mfr. Part No.:
LM2990S-15/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Output Voltage

-15 V

Number of Outputs

1

Line Regulation

60 mV

Accuracy

±5%

Load Regulation

50 mV

Mounting Type

Surface Mount

Polarity

Negative

Package Type

D2PAK (TO-263)

Pin Count

3

Output Type

Fixed

Dimensions

10.16 x 8.64 x 4.57mm

Minimum Operating Temperature

-40 °C

Height

4.57mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

-26 V

Maximum Input Voltage

0.3 V

Width

8.64mm

Length

10.16mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy