Texas Instruments TPS70402PWP, Dual LDO Regulator, 2A Adjustable, 1.22 → 5.5 V, ±2% 24-Pin, HTSSOP
- RS Stock No.:
- 422-649
- Mfr. Part No.:
- TPS70402PWP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 422-649
- Mfr. Part No.:
- TPS70402PWP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 2A | |
| Number of Outputs | 2 | |
| Output Voltage | 1.22 → 5.5 V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 1 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.185mA | |
| Package Type | HTSSOP | |
| Pin Count | 24 | |
| Reference Voltage | 1.22V | |
| Power Rating | 4.115W | |
| Output Type | Adjustable | |
| Dimensions | 7.8 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.15mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4.4mm | |
| Length | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 2A | ||
Number of Outputs 2 | ||
Output Voltage 1.22 → 5.5 V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 1 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.185mA | ||
Package Type HTSSOP | ||
Pin Count 24 | ||
Reference Voltage 1.22V | ||
Power Rating 4.115W | ||
Output Type Adjustable | ||
Dimensions 7.8 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.15mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Width 4.4mm | ||
Length 7.8mm | ||
