Texas Instruments TPS71812-33DRVT, Dual LDO Regulator, 200mA, 1.2 V, 3.3 V, ±2.5% 6-Pin, SON
- RS Stock No.:
- 422-485
- Mfr. Part No.:
- TPS71812-33DRVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 422-485
- Mfr. Part No.:
- TPS71812-33DRVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 2 | |
| Output Voltage | 1.2 V, 3.3 V | |
| Line Regulation | 130 μV/V | |
| Load Regulation | 75 μV/mA | |
| Accuracy | ±2.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.09mA | |
| Package Type | SON | |
| Pin Count | 6 | |
| Power Rating | 1.053W | |
| Output Type | Fixed | |
| Dimensions | 2 x 2 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.7 V | |
| Height | 0.75mm | |
| Maximum Input Voltage | 6.5 V | |
| Width | 2mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 2 | ||
Output Voltage 1.2 V, 3.3 V | ||
Line Regulation 130 μV/V | ||
Load Regulation 75 μV/mA | ||
Accuracy ±2.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.09mA | ||
Package Type SON | ||
Pin Count 6 | ||
Power Rating 1.053W | ||
Output Type Fixed | ||
Dimensions 2 x 2 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.7 V | ||
Height 0.75mm | ||
Maximum Input Voltage 6.5 V | ||
Width 2mm | ||
Length 2mm | ||
