Microchip MCP1700-5002E/TO, 1 Low Dropout Voltage, Voltage Regulator 250mA, 5 V 3-Pin, TO-92

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
403-878
Mfr. Part No.:
MCP1700-5002E/TO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

250mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.75 %/V

Load Regulation

1 %

Accuracy

±2%

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

0.0016mA

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

4.71 x 3.62 x 4.62mm

Minimum Input Voltage

2.3 V

Height

4.62mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

6 V

Maximum Operating Temperature

+125 °C

Length

4.71mm

Width

3.62mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy