Taiwan Semiconductor TS1084CZ33 C0, LDO Voltage Regulator, 5A, 3.3 V, ±2% 3-Pin, TO-220
- RS Stock No.:
- 398-754
- Mfr. Part No.:
- TS1084CZ33 C0
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.43
(exc. VAT)
£2.92
(inc. VAT)
- RS Stock No.:
- 398-754
- Mfr. Part No.:
- TS1084CZ33 C0
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Maximum Output Current | 5A | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Accuracy | ±2% | |
| Load Regulation | 1 % | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Quiescent Current | 8mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Reference Voltage | 1.275V | |
| Power Rating | 15W | |
| Output Type | Fixed | |
| Dimensions | 10.5 x 4.83 x 9.02mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 12 V | |
| Height | 9.02mm | |
| Width | 4.83mm | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Maximum Output Current 5A | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Accuracy ±2% | ||
Load Regulation 1 % | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Quiescent Current 8mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Reference Voltage 1.275V | ||
Power Rating 15W | ||
Output Type Fixed | ||
Dimensions 10.5 x 4.83 x 9.02mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 12 V | ||
Height 9.02mm | ||
Width 4.83mm | ||
Length 10.5mm | ||

