Taiwan Semiconductor TS2951CS50 RLG, LDO Regulator, 150mA Adj./Fixed, 1.24 → 29 V, ±1.5% 8-Pin, SOP
- RS Stock No.:
- 398-613
- Mfr. Part No.:
- TS2951CS50 RLG
- Brand:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 398-613
- Mfr. Part No.:
- TS2951CS50 RLG
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.24 → 29 V | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.3 % | |
| Accuracy | ±1.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Quiescent Current | 0.075mA | |
| Pin Count | 8 | |
| Reference Voltage | 1.285V | |
| Output Type | Adjustable, Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Input Voltage | 30 V | |
| Height | 1.5mm | |
| Minimum Input Voltage | -0.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 1.24 → 29 V | ||
Line Regulation 0.2 % | ||
Load Regulation 0.3 % | ||
Accuracy ±1.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Quiescent Current 0.075mA | ||
Pin Count 8 | ||
Reference Voltage 1.285V | ||
Output Type Adjustable, Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Input Voltage 30 V | ||
Height 1.5mm | ||
Minimum Input Voltage -0.3 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Length 5mm | ||
