Taiwan Semiconductor, -5 V Linear Voltage Regulator, 1A, 1-Channel Negative, ±4% 3-Pin, TO-220 TS7905CZ COG
- RS Stock No.:
- 398-580
- Mfr. Part No.:
- TS7905CZ COG
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 398-580
- Mfr. Part No.:
- TS7905CZ COG
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Maximum Output Current | 1A | |
| Output Voltage | -5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 100 mV | |
| Accuracy | ±4% | |
| Load Regulation | 100 mV | |
| Mounting Type | Through Hole | |
| Polarity | Negative | |
| Package Type | TO-220 | |
| Quiescent Current | 4mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.5 x 4.83 x 9.02mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | -35 V | |
| Height | 9.02mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4.83mm | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Maximum Output Current 1A | ||
Output Voltage -5 V | ||
Number of Outputs 1 | ||
Line Regulation 100 mV | ||
Accuracy ±4% | ||
Load Regulation 100 mV | ||
Mounting Type Through Hole | ||
Polarity Negative | ||
Package Type TO-220 | ||
Quiescent Current 4mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.5 x 4.83 x 9.02mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage -35 V | ||
Height 9.02mm | ||
Maximum Operating Temperature +125 °C | ||
Width 4.83mm | ||
Length 10.5mm | ||
