Taiwan Semiconductor, 5 V Linear Voltage Regulator, 150mA, 1-Channel, ±4% 3-Pin, TO-92 TS78L05CT A3G
- RS Stock No.:
- 398-552
- Mfr. Part No.:
- TS78L05CT A3G
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 398-552
- Mfr. Part No.:
- TS78L05CT A3G
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Maximum Output Current | 150mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 150 mV | |
| Load Regulation | 60 mV | |
| Accuracy | ±4% | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Quiescent Current | 3mA | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.7 x 3.7 x 4.7mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 4.7mm | |
| Maximum Input Voltage | 35 V | |
| Width | 3.7mm | |
| Length | 4.7mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Maximum Output Current 150mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 150 mV | ||
Load Regulation 60 mV | ||
Accuracy ±4% | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Quiescent Current 3mA | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.7 x 3.7 x 4.7mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 4.7mm | ||
Maximum Input Voltage 35 V | ||
Width 3.7mm | ||
Length 4.7mm | ||
