Analog Devices LT3021EDH-1.2#PBF, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.2 V 16-Pin, DFN
- RS Stock No.:
- 396-483
- Mfr. Part No.:
- LT3021EDH-1.2#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 396-483
- Mfr. Part No.:
- LT3021EDH-1.2#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.2 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DFN | |
| Quiescent Current | 0.12mA | |
| Pin Count | 16 | |
| Output Type | Fixed | |
| Dimensions | 5 x 5 x 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 0.9 V | |
| Height | 0.75mm | |
| Maximum Input Voltage | 10 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.2 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DFN | ||
Quiescent Current 0.12mA | ||
Pin Count 16 | ||
Output Type Fixed | ||
Dimensions 5 x 5 x 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 0.9 V | ||
Height 0.75mm | ||
Maximum Input Voltage 10 V | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Width 5mm | ||
- COO (Country of Origin):
- MY
