Texas Instruments TPS74201KTWT, LDO Regulator, 1.5A Adjustable, 0.796 → 3.6 V, ±1% 8-Pin, D2PAK
- RS Stock No.:
- 389-215
- Mfr. Part No.:
- TPS74201KTWT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 389-215
- Mfr. Part No.:
- TPS74201KTWT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 0.796 → 3.6 V | |
| Line Regulation | 0.001 %/V | |
| Load Regulation | 0.04 %/A | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Pin Count | 8 | |
| Reference Voltage | 0.804V | |
| Power Rating | 4.98W | |
| Output Type | Adjustable | |
| Dimensions | 10.1 x 8.89 x 4.44mm | |
| Minimum Input Voltage | 0.8 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 4.44mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.1mm | |
| Width | 8.89mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 0.796 → 3.6 V | ||
Line Regulation 0.001 %/V | ||
Load Regulation 0.04 %/A | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Pin Count 8 | ||
Reference Voltage 0.804V | ||
Power Rating 4.98W | ||
Output Type Adjustable | ||
Dimensions 10.1 x 8.89 x 4.44mm | ||
Minimum Input Voltage 0.8 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 4.44mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10.1mm | ||
Width 8.89mm | ||
