Texas Instruments TPS71725DCKT, LDO Regulator, 150mA, 2.5 V, ±3% 5-Pin, SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
389-148
Mfr. Part No.:
TPS71725DCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

125 μV/V

Accuracy

±3%

Load Regulation

120 μV/mA

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SC-70

Quiescent Current

0.045mA

Pin Count

5

Output Type

Fixed

Power Rating

0.32W

Dimensions

2 x 1.25 x 0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.5 V

Height

0.9mm

Maximum Input Voltage

6.5 V

Width

1.25mm

Length

2mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy