STMicroelectronics L6932D1.2, 1 Low Dropout Voltage, Voltage Regulator 2.5A, 1.2 → 5 V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
380-113
Mfr. Part No.:
L6932D1.2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

2.5A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.2 → 5 V

Line Regulation

5 mV

Accuracy

±1%

Load Regulation

15 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.2mA

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.25mm

Maximum Input Voltage

14 V

Maximum Operating Temperature

+150 °C

Height

1.25mm

Minimum Input Voltage

2 V

Width

4mm

Length

5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy