ROHM BH25FB1WHFV-TR, LDO Regulator, 150mA, 2.5 V, ±1% 5-Pin, HVSOF

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.95

(exc. VAT)

£3.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40£0.295£2.95
50 - 190£0.253£2.53
200 - 490£0.246£2.46
500 +£0.24£2.40

*price indicative

RS Stock No.:
369-403
Mfr. Part No.:
BH25FB1WHFV-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

20 mV

Load Regulation

90 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

HVSOF

Pin Count

5

Output Type

Fixed

Power Rating

0.41W

Dimensions

1.6 x 1.2 x 0.6mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Height

0.6mm

Minimum Operating Temperature

-40 °C

Length

1.6mm

Width

1.2mm

COO (Country of Origin):
JP