Maxim MAX1659ESA+, LDO Regulator, 350mA Adj./Fixed, 1.25 → 16 V, ±3% 8-Pin, SOIC
- RS Stock No.:
- 332-950
- Mfr. Part No.:
- MAX1659ESA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 332-950
- Mfr. Part No.:
- MAX1659ESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 350mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.25 → 16 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Accuracy | ±3% | |
| Load Regulation | 0.003 %/mA | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Reference Voltage | 1.246V | |
| Pin Count | 8 | |
| Power Rating | 1.2W | |
| Output Type | Adjustable, Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Input Voltage | 16.5 V | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 350mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.25 → 16 V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Accuracy ±3% | ||
Load Regulation 0.003 %/mA | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOIC | ||
Reference Voltage 1.246V | ||
Pin Count 8 | ||
Power Rating 1.2W | ||
Output Type Adjustable, Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Input Voltage 16.5 V | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature +85 °C | ||
Length 5mm | ||
Width 4mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
