Maxim MAX604CPA+, LDO Regulator, 500mA Adj./Fixed, 1.25 → 11 V 8-Pin, PDIP
- RS Stock No.:
- 332-843
- Mfr. Part No.:
- MAX604CPA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 332-843
- Mfr. Part No.:
- MAX604CPA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 1.25 → 11 V | |
| Number of Outputs | 1 | |
| Line Regulation | 7 mV | |
| Load Regulation | 30 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 0.015mA | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Reference Voltage | 1.2V | |
| Power Rating | 0.727W | |
| Output Type | Adjustable, Fixed | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Minimum Input Voltage | 2.7 V | |
| Height | 4.45mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 11.5 V | |
| Width | 7.87mm | |
| Length | 9.91mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 1.25 → 11 V | ||
Number of Outputs 1 | ||
Line Regulation 7 mV | ||
Load Regulation 30 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 0.015mA | ||
Package Type PDIP | ||
Pin Count 8 | ||
Reference Voltage 1.2V | ||
Power Rating 0.727W | ||
Output Type Adjustable, Fixed | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Minimum Input Voltage 2.7 V | ||
Height 4.45mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 11.5 V | ||
Width 7.87mm | ||
Length 9.91mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
