- RS Stock No.:
- 260-237
- Mfr. Part No.:
- TA78L10F(F)
- Brand:
- Toshiba
Available to back order for despatch 14/05/2024
Added
Price Each (In a Pack of 10)
£0.306
(exc. VAT)
£0.367
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | £0.306 | £3.06 |
250 - 990 | £0.186 | £1.86 |
1000 - 2490 | £0.182 | £1.82 |
2500 - 4990 | £0.176 | £1.76 |
5000 + | £0.172 | £1.72 |
*price indicative |
- RS Stock No.:
- 260-237
- Mfr. Part No.:
- TA78L10F(F)
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Linear Voltage Regulators, Toshiba
Industry-standard packages Voltage regulator ICs
Thermal and Short-Circuit protection
Thermal and Short-Circuit protection
Linear Voltage Regulators, Toshiba
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 150mA |
Number of Outputs | 1 |
Output Voltage | 10 V |
Line Regulation | 230 mV |
Load Regulation | 90 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 3.2mA |
Package Type | HSOP |
Pin Count | 4 |
Output Type | Fixed |
Power Rating | 0.5W |
Dimensions | 4.6 x 2.5 x 1.6mm |
Height | 1.6mm |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Width | 2.5mm |
Length | 4.6mm |
- RS Stock No.:
- 260-237
- Mfr. Part No.:
- TA78L10F(F)
- Brand:
- Toshiba
Related links
- ON Semiconductor 150mA ±0.8% 4-Pin, SC-82A NCP4682DSQ18T1G
- Toshiba 150mA HSOP TA78L15F(F)
- ON Semiconductor 150mA ±0.8% 4-Pin, SC-82A NCP4685ESQ25T1G
- Toshiba TA48L05F(F) 150mA ±3% 4-Pin, HSOP
- Toshiba TA48L033F(F) 150mA ±3% 4-Pin, HSOP
- Toshiba 150mA HSOP TA78L08F(F)
- Texas Instruments LM9076S-5.0/NOPB Linear Voltage Regulator 150mA, 5 V
- Texas Instruments LP2985IM5-4.5/NOPB Linear Voltage Regulator 150mA, 4.5 V