Toshiba TA58L06F(NQ), LDO Regulator, 250mA, 6 V, ±3% 3-Pin, HSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-650
Mfr. Part No.:
TA58L06F(NQ)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Output Voltage

6 V

Number of Outputs

1

Line Regulation

15 mV

Accuracy

±3%

Load Regulation

30 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.5mA

Package Type

HSOP

Pin Count

3

Output Type

Fixed

Power Rating

1W

Dimensions

9.5 x 6.5mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

29 V

Maximum Operating Temperature

+105 °C

Height

2.3mm

Length

6.5mm

Width

5.5mm

COO (Country of Origin):
JP