Texas Instruments Fixed Series Voltage Reference 10V ±0.1 % 8-Pin PDIP, REF102AP
- RS Stock No.:
- 923-3612
- Mfr. Part No.:
- REF102AP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 923-3612
- Mfr. Part No.:
- REF102AP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 10V | |
| Package Type | PDIP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 9.99 V | |
| Maximum Output Voltage | 10.01 V | |
| Pin Count | 8 | |
| Line Regulation | 2 ppm/V | |
| Load Regulation | 40 ppm/mA | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Minimum Operating Temperature | -25 °C | |
| Length | 9.81mm | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 10V | ||
Package Type PDIP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 9.99 V | ||
Maximum Output Voltage 10.01 V | ||
Pin Count 8 | ||
Line Regulation 2 ppm/V | ||
Load Regulation 40 ppm/mA | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Minimum Operating Temperature -25 °C | ||
Length 9.81mm | ||
Height 4.57mm | ||
Width 6.35mm | ||
Maximum Operating Temperature +85 °C | ||
