Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±1.0 % 3-Pin SOT-23, AN431BN-ATRG1
- RS Stock No.:
- 921-0366
- Mfr. Part No.:
- AN431BN-ATRG1
- Brand:
- DiodesZetex
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£5.90
(exc. VAT)
£7.08
(inc. VAT)
- RS Stock No.:
- 921-0366
- Mfr. Part No.:
- AN431BN-ATRG1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Maximum Input Voltage | 36 V | |
| Minimum Output Voltage | 2.5 V | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 3 | |
| Dimensions | 3 x 1.4 x 1.1mm | |
| Height | 1.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Maximum Input Voltage 36 V | ||
Minimum Output Voltage 2.5 V | ||
Maximum Output Voltage 36 V | ||
Pin Count 3 | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Height 1.1mm | ||
Maximum Operating Temperature +125 °C | ||
Length 3mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.4mm | ||
- COO (Country of Origin):
- CN

