Linear Technology Fixed Shunt Voltage Reference 2.5V ±0.2 % 3-Pin TO-92, LT1009IZ#PBF
- RS Stock No.:
- 884-2600
- Mfr. Part No.:
- LT1009IZ#PBF
- Brand:
- Linear Technology
Stock information currently inaccessible
- RS Stock No.:
- 884-2600
- Mfr. Part No.:
- LT1009IZ#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Nominal Voltage | 2.5V | |
| Package Type | TO-92 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Mounting Type | Through Hole | |
| Topology | Shunt | |
| Maximum Output Voltage | 2.5 V | |
| Pin Count | 3 | |
| Dimensions | 4.572 x 3.556 x 4.572mm | |
| Length | 4.57mm | |
| Width | 3.556mm | |
| Height | 4.572mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Nominal Voltage 2.5V | ||
Package Type TO-92 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Mounting Type Through Hole | ||
Topology Shunt | ||
Maximum Output Voltage 2.5 V | ||
Pin Count 3 | ||
Dimensions 4.572 x 3.556 x 4.572mm | ||
Length 4.57mm | ||
Width 3.556mm | ||
Height 4.572mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
