Analog Devices Fixed Shunt Voltage Reference 5V ±0.2 % 3-Pin SC-70, ADR5045AKSZ-R2
- RS Stock No.:
- 877-9149
- Mfr. Part No.:
- ADR5045AKSZ-R2
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 877-9149
- Mfr. Part No.:
- ADR5045AKSZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 5V | |
| Package Type | SC-70 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 15mA | |
| Minimum Output Voltage | 4.995 V | |
| Maximum Output Voltage | 5.01 V | |
| Pin Count | 3 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 5V | ||
Package Type SC-70 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 15mA | ||
Minimum Output Voltage 4.995 V | ||
Maximum Output Voltage 5.01 V | ||
Pin Count 3 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Width 1.35mm | ||
Height 1mm | ||
Length 2.2mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
