Texas Instruments Fixed Shunt Voltage Reference 1.235V ±1.0 % 8-Pin SOIC, LM285BYM-1.2/NOPB
- RS Stock No.:
- 824-6803
- Mfr. Part No.:
- LM285BYM-1.2/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-6803
- Mfr. Part No.:
- LM285BYM-1.2/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 1.235V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 20µA | |
| Maximum Output Voltage | 1.235 V | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 1.235V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 20µA | ||
Maximum Output Voltage 1.235 V | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
