Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, ZTL431BFTA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-1814
Mfr. Part No.:
ZTL431BFTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

20 V

Minimum Output Voltage

2.475 V

Maximum Output Voltage

20 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Height

1.02mm

Maximum Operating Temperature

+125 °C

Length

3.04mm

Width

1.4mm

Minimum Operating Temperature

-40 °C